SMC Pneumatic Compact Cylinder - CD85N8-50-B, 8mm Bore, 50mm Stroke, C85 Series, Double Acting
- RS Stock No.:
- 389-359
- Mfr. Part No.:
- CD85N8-50-B
- Brand:
- SMC
Subtotal (1 unit)*
£30.44
(exc. VAT)
£36.53
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 999,999,996 unit(s) shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £30.44 |
*price indicative
- RS Stock No.:
- 389-359
- Mfr. Part No.:
- CD85N8-50-B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Manufacturer Series | C85 | |
Model Number p | CD85N8-50-B | |
Stroke | 50mm | |
Action | Double | |
Bore | 8mm | |
Port Connection | M5 | |
Select all | ||
---|---|---|
Brand SMC | ||
Manufacturer Series C85 | ||
Model Number p CD85N8-50-B | ||
Stroke 50mm | ||
Action Double | ||
Bore 8mm | ||
Port Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC innovative product offers unparalleled performance for a wide range of pneumatic applications. With a robust design that underscores reliability, it ensures longevity even in demanding conditions. The incorporation of advanced technology guarantees enhanced efficiency while maintaining user-friendliness. Its optimal compatibility with various systems makes it a versatile choice for both industrial and commercial environments. The exceptional engineering brings forth a solution that not only meets but exceeds industry standards, ensuring optimal operational effectiveness. Users will appreciate its swift response times and precision, making it indispensable for tasks requiring utmost accuracy and efficiency.
Designed to provide maximum durability in high-demand settings
Utilises advanced materials to resist wear and tear over time
Offers seamless integration with existing pneumatic systems
Ensures quick and reliable operation for increased productivity
Lightweight design promotes easy handling and installation
Optimises energy use to reduce operational costs
Enhanced seal design minimises leakage risks for consistent performance
Compact dimensions allow for space-saving installations
Utilises advanced materials to resist wear and tear over time
Offers seamless integration with existing pneumatic systems
Ensures quick and reliable operation for increased productivity
Lightweight design promotes easy handling and installation
Optimises energy use to reduce operational costs
Enhanced seal design minimises leakage risks for consistent performance
Compact dimensions allow for space-saving installations