SMC Pneumatic Compact Cylinder - CD85N8-25-B 8 mm Bore, 25 mm C85 Series, Double Acting Acting
- RS Stock No.:
- 389-358
- Mfr. Part No.:
- CD85N8-25-B
- Brand:
- SMC
Subtotal (1 unit)*
£29.90
(exc. VAT)
£35.88
(inc. VAT)
Add 2 units to get free delivery
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.90 |
*price indicative
- RS Stock No.:
- 389-358
- Mfr. Part No.:
- CD85N8-25-B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | C85 | |
| Product Type | Pneumatic Compact Cylinder | |
| Model Number | CD85N8-25-B | |
| Bore Size | 8 mm | |
| Action Type | Double Acting | |
| Mount Type | Basic | |
| Cushioning Type | Air Cushion, Rubber | |
| Body Material | Stainless Steel | |
| Stroke Length | 25mm | |
| Maximum Operating Pressure | 1 Mpa | |
| Piston Rod Thread Size | M5 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Piston Speed | 1500mm/s | |
| Maximum Operating Temperature | 80°C | |
| Weight | 45g | |
| Standards/Approvals | ISO 6432, RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series C85 | ||
Product Type Pneumatic Compact Cylinder | ||
Model Number CD85N8-25-B | ||
Bore Size 8 mm | ||
Action Type Double Acting | ||
Mount Type Basic | ||
Cushioning Type Air Cushion, Rubber | ||
Body Material Stainless Steel | ||
Stroke Length 25mm | ||
Maximum Operating Pressure 1 Mpa | ||
Piston Rod Thread Size M5 | ||
Minimum Operating Temperature -20°C | ||
Maximum Piston Speed 1500mm/s | ||
Maximum Operating Temperature 80°C | ||
Weight 45g | ||
Standards/Approvals ISO 6432, RoHS | ||
- COO (Country of Origin):
- CN
The SMC Compact pneumatic cylinder from the CQ2 series, designed for efficient and space-saving applications. It features a double-acting mechanism with a single rod, ensuring reliable and smooth operation.
Standard strokes up to 300mm
Auto switch capable
Related links
- SMC Pneumatic Compact Cylinder - CD85N8-25S-B 8 mm Bore Single Acting Acting
- SMC Pneumatic Compact Cylinder - CD85N8-20-B 8 mm Bore Double Acting Acting
- SMC Pneumatic Compact Cylinder - CD85N8-15-B 8 mm Bore Double Acting Acting
- SMC Pneumatic Compact Cylinder - CD85N8-60-B 8 mm Bore Double Acting Acting
- SMC Pneumatic Compact Cylinder - CD85N8-80-B 8 mm Bore Double Acting Acting
- SMC Pneumatic Compact Cylinder - CD85N8-50-B 8 mm Bore Double Acting Acting
- SMC Pneumatic Compact Cylinder - CD85WE16-25-B 16 mm Bore Double Acting Acting
- SMC ISO Standard Cylinder - 25 mm Bore Double Acting Acting



