SMC Pneumatic Compact Cylinder - CD85N8-20-B, 8mm Bore, 20mm Stroke, C85 Series, Double Acting
- RS Stock No.:
- 389-357
- Mfr. Part No.:
- CD85N8-20-B
- Brand:
- SMC
Subtotal (1 unit)*
£29.90
(exc. VAT)
£35.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 999,999,998 unit(s) shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £29.90 |
*price indicative
- RS Stock No.:
- 389-357
- Mfr. Part No.:
- CD85N8-20-B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Manufacturer Series | C85 | |
Model Number p | CD85N8-20-B | |
Action | Double | |
Stroke | 20mm | |
Bore | 8mm | |
Port Connection | M5 | |
Select all | ||
---|---|---|
Brand SMC | ||
Manufacturer Series C85 | ||
Model Number p CD85N8-20-B | ||
Action Double | ||
Stroke 20mm | ||
Bore 8mm | ||
Port Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC Compact pneumatic cylinder from the CQ2 series, designed for efficient and space-saving applications. It features a double-acting mechanism with a single rod, ensuring reliable and smooth operation.
Standard strokes up to 300mm
Auto switch capable
Auto switch capable