SMC Pneumatic Compact Cylinder - CD85N10-50C-B, 10mm Bore, 50mm Stroke, C85 Series, Double Acting
- RS Stock No.:
- 389-343
- Mfr. Part No.:
- CD85N10-50C-B
- Brand:
- SMC
Subtotal (1 unit)*
£47.19
(exc. VAT)
£56.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.19 |
*price indicative
- RS Stock No.:
- 389-343
- Mfr. Part No.:
- CD85N10-50C-B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | C85 | |
| Model Number p | CD85N10-50C-B | |
| Action | Double | |
| Stroke | 50mm | |
| Bore | 10mm | |
| Port Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series C85 | ||
Model Number p CD85N10-50C-B | ||
Action Double | ||
Stroke 50mm | ||
Bore 10mm | ||
Port Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC from smc pneumatics is a sophisticated and reliable solution designed to enhance your pneumatic systems. Engineered with precision, this product guarantees optimal performance and durability, making it an indispensable component for various industrial applications. Its impressive functionality stems from advanced technology, allowing for seamless integration into your existing setups, thereby improving efficiency without compromising on safety. With a focus on user-friendly design, the CD85N10-50C-B offers exceptional versatility, catering to a wide array of operational needs. You can trust that this product will deliver consistent results, enhancing productivity and ensuring the smooth operation of your processes.
Robust construction ensures longevity even in demanding environments
Streamlined design allows for easy installation and maintenance
Versatile applications suit various industrial requirements
Engineered for outstanding performance in challenging conditions
Compact size enables efficient space utilisation within your setup
High compatibility with existing pneumatic systems simplifies upgrades
Streamlined design allows for easy installation and maintenance
Versatile applications suit various industrial requirements
Engineered for outstanding performance in challenging conditions
Compact size enables efficient space utilisation within your setup
High compatibility with existing pneumatic systems simplifies upgrades
Related links
- SMC Pneumatic Piston Rod Cylinder - CD85N10-50S-B 50mm Stroke Single Acting with Return Spring
- SMC Pneumatic Compact Cylinder - CD85N10-10C-B 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CD85N10-25C-B 25mm Stroke Double Acting
- SMC ISO Standard Cylinder - 10mm Bore C85 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CD85N10-10S-B 10mm Stroke Single Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore C85 Series, Double Acting
- SMC Pneumatic Compact Cylinder - CD85N12-50C-B 50mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - C85N10-50 50mm Stroke Double Acting



