SMC Pneumatic Compact Cylinder - CD85N10-125-B-X2018, 10mm Bore, 125mm Stroke, C85 Series, Double Acting
- RS Stock No.:
- 389-342
- Mfr. Part No.:
- CD85N10-125-B-X2018
- Brand:
- SMC
Subtotal (1 unit)*
£34.95
(exc. VAT)
£41.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.95 |
*price indicative
- RS Stock No.:
- 389-342
- Mfr. Part No.:
- CD85N10-125-B-X2018
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | C85 | |
| Model Number p | CD85N10-125-B-X2018 | |
| Bore | 10mm | |
| Action | Double | |
| Stroke | 125mm | |
| Port Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series C85 | ||
Model Number p CD85N10-125-B-X2018 | ||
Bore 10mm | ||
Action Double | ||
Stroke 125mm | ||
Port Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC CD85N10-125-B-X2018 from smc pneumatics represents an innovative leap in pneumatic technology. Built for efficiency and reliability, this product is designed to streamline operations across a variety of applications. Uniquely crafted with robust materials, it ensures durability while maintaining exceptional performance standards. The integrated design facilitates easy installation and maintenance, making it an ideal choice for both novice and experienced users. This product embodies a commitment to excellence, reflecting the high manufacturing standards smc pneumatics is known for. Its versatile functionality is tailored to meet diverse industry needs, enabling enhanced productivity and operational effectiveness.
Optimised for energy efficiency to lower operational costs
Compact design allows for easy integration into existing systems
Enhanced durability ensures a longer service life under demanding conditions
User-friendly interface simplifies operation and reduces training time
Versatile applications enable use across multiple sectors, from manufacturing to automation
Compact design allows for easy integration into existing systems
Enhanced durability ensures a longer service life under demanding conditions
User-friendly interface simplifies operation and reduces training time
Versatile applications enable use across multiple sectors, from manufacturing to automation
Related links
- SMC Double Acting Cylinder - CD85N10-120-B-X2018 120mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CD85N10-200-B-X2018 200mm Stroke Double Acting
- SMC Double Acting Cylinder - C85 Series 125mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 16mm Bore C85 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore C85 Series, Double Acting
- SMC Double Acting Cylinder - Cylinder Series C85 125mm Stroke Double Acting
- SMC ISO Standard Cylinder - 12mm Bore C85 Series, Double Acting
