SMC Pneumatic Compact Cylinder - C85N12-80C, 12mm Bore, 80mm Stroke, C85 Series, Double Acting
- RS Stock No.:
- 389-330
- Mfr. Part No.:
- C85N12-80C
- Brand:
- SMC
Subtotal (1 unit)*
£47.10
(exc. VAT)
£56.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.10 |
*price indicative
- RS Stock No.:
- 389-330
- Mfr. Part No.:
- C85N12-80C
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | C85 | |
| Model Number p | C85N12-80C | |
| Stroke | 80mm | |
| Bore | 12mm | |
| Action | Double | |
| Port Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series C85 | ||
Model Number p C85N12-80C | ||
Stroke 80mm | ||
Bore 12mm | ||
Action Double | ||
Port Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC innovative solution from SMC Pneumatics exemplifies superior engineering designed for efficiency and versatility. With robust construction and high-performance capabilities, this product streamlines operations across various applications, making it an indispensable asset for professionals in need of reliable automation solutions. Its intuitive design ensures easy integration into existing systems, thus enhancing productivity while reducing downtime. Crafted to meet the high standards set by the industry, this product offers unmatched reliability and service life, supporting your project's longevity and effectiveness. This product stands as a testament to SMC's commitment to quality, ensuring that users enjoy peace of mind with every deployment.
Designed for optimal performance in diverse applications
Offers seamless integration into existing automation systems
Constructed from high-quality materials for durability
Enhances operational efficiency while minimising maintenance needs
Supports a wide range of working conditions and environments
Facilitates quick installation with user-friendly specifications
Offers seamless integration into existing automation systems
Constructed from high-quality materials for durability
Enhances operational efficiency while minimising maintenance needs
Supports a wide range of working conditions and environments
Facilitates quick installation with user-friendly specifications
Related links
- SMC Pneumatic Piston Rod Cylinder - C85N12-80 80mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - Pneumatic Piston Rod Cylinder 80mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C85N12-20 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C85N12-50C 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C85N12-30 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C85N12-60 60mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C85N12-50 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C85N12-15 15mm Stroke Double Acting
