SMC Pneumatic Compact Cylinder - CUJB16-10SM, 16mm Bore, 10mm Stroke, CUJB Series, Single Acting with Return Spring
- RS Stock No.:
- 389-269
- Mfr. Part No.:
- CUJB16-10SM
- Brand:
- SMC
Subtotal (1 unit)*
£28.48
(exc. VAT)
£34.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.48 |
*price indicative
- RS Stock No.:
- 389-269
- Mfr. Part No.:
- CUJB16-10SM
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CUJB | |
| Model Number p | CUJB16-10SM | |
| Stroke | 10mm | |
| Action | Single Acting with Return Spring | |
| Bore | 16mm | |
| Port Connection | M3 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CUJB | ||
Model Number p CUJB16-10SM | ||
Stroke 10mm | ||
Action Single Acting with Return Spring | ||
Bore 16mm | ||
Port Connection M3 | ||
- COO (Country of Origin):
- JP
The SMC innovative component from smc pneumatics is designed to optimise your pneumatic systems. Engineered with precision, it seamlessly integrates into various applications, providing a reliable solution for your operational needs. The thoughtfully crafted construction ensures longevity and efficiency, making it an ideal choice for professionals seeking top-tier performance. With its advanced technology, this product not only enhances functionality but also demonstrates exceptional adaptability across diverse environments. Users can expect remarkable results, driven by the robust design and intuitive features that cater to both simplicity and effectiveness in implementation.
Compact design enhances space management in installations
High durability reduces the need for frequent replacements
Remarkable versatility adapts to various industry applications
Efficient operation minimises energy consumption
User-friendly setup facilitates quick and easy integration
Advanced technology ensures superior performance under pressure
High durability reduces the need for frequent replacements
Remarkable versatility adapts to various industry applications
Efficient operation minimises energy consumption
User-friendly setup facilitates quick and easy integration
Advanced technology ensures superior performance under pressure
Related links
- SMC Pneumatic Compact Cylinder - CUJB16-15D 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CUJB16-20D 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CUJB8-10S 10mm Stroke Single Acting with Return Spring Acting
- SMC Pneumatic Compact Cylinder - CUJB10-10DM 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CUJB6-10D 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CUJB6-6S 6mm Stroke Single Acting with Return Spring Acting
- SMC Pneumatic Compact Cylinder - CUJB10-25D 25mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CUJB16-10D 10mm Stroke Double Acting
