SMC Pneumatic Compact Cylinder - CUJB12-5D, 12mm Bore, 5mm Stroke, CUJB Series, Double Acting
- RS Stock No.:
- 389-267
- Mfr. Part No.:
- CUJB12-5D
- Brand:
- SMC
Subtotal (1 unit)*
£25.89
(exc. VAT)
£31.07
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.89 |
*price indicative
- RS Stock No.:
- 389-267
- Mfr. Part No.:
- CUJB12-5D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CUJB | |
| Model Number p | CUJB12-5D | |
| Stroke | 5mm | |
| Action | Double | |
| Bore | 12mm | |
| Port Connection | M3 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CUJB | ||
Model Number p CUJB12-5D | ||
Stroke 5mm | ||
Action Double | ||
Bore 12mm | ||
Port Connection M3 | ||
- COO (Country of Origin):
- JP
The SMC Miniature free mount series is a space saving compact cylinder. It is available in 4mm to 10mm bore sizes with stroke lengths up to 20mm for double acting and 10mm for single acting. Options include auto switch capabilities, double and single acting, mounting from 4 directions.
Miniature free mount
Space saving compact cylinder
Space saving compact cylinder
Related links
- SMC Pneumatic Compact Cylinder - CUJB12-5S 5mm Stroke Single Acting with Return Spring Acting
- SMC Pneumatic Compact Cylinder - CQSB12-5D 5mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CUJB12-20D 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CUJB12-15D 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CUJB12-10D 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CUJB12-10DM 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CUJB12-25D 25mm Stroke Single Acting with Return Spring Acting
- SMC Pneumatic Compact Cylinder - 12mm Bore CQ2 Series, Double Acting
