SMC Pneumatic Compact Cylinder - CQSB25-5S, 25mm Bore, 5mm Stroke, CQSB Series, Single Acting with Return Spring Acting
- RS Stock No.:
- 389-248
- Mfr. Part No.:
- CQSB25-5S
- Brand:
- SMC
Subtotal (1 unit)*
£29.11
(exc. VAT)
£34.93
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £29.11 |
*price indicative
- RS Stock No.:
- 389-248
- Mfr. Part No.:
- CQSB25-5S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Manufacturer Series | CQSB | |
Model Number p | CQSB25-5S | |
Bore | 25mm | |
Stroke | 5mm | |
Action | Single Acting with Return Spring | |
Port Connection | M6 | |
Select all | ||
---|---|---|
Brand SMC | ||
Manufacturer Series CQSB | ||
Model Number p CQSB25-5S | ||
Bore 25mm | ||
Stroke 5mm | ||
Action Single Acting with Return Spring | ||
Port Connection M6 | ||
- COO (Country of Origin):
- CN
The SMC Compact pneumatic cylinder, designed for applications requiring precise motion control in limited spaces. It features a single-acting, spring-extend mechanism with a built-in magnet for enhanced functionality.
Through hole mounting with both ends tapped
Stainless steel piston for durability
Stainless steel piston for durability