SMC Pneumatic Compact Cylinder - CQSB16-15DCM, 16mm Bore, 15mm Stroke, CQSB Series, Double Acting
- RS Stock No.:
- 389-247
- Mfr. Part No.:
- CQSB16-15DCM
- Brand:
- SMC
Subtotal (1 unit)*
£28.48
(exc. VAT)
£34.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.48 |
*price indicative
- RS Stock No.:
- 389-247
- Mfr. Part No.:
- CQSB16-15DCM
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQSB | |
| Model Number p | CQSB16-15DCM | |
| Stroke | 15mm | |
| Bore | 16mm | |
| Action | Double | |
| Port Connection | M4 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQSB | ||
Model Number p CQSB16-15DCM | ||
Stroke 15mm | ||
Bore 16mm | ||
Action Double | ||
Port Connection M4 | ||
- COO (Country of Origin):
- CN
The SMC compact and highly efficient product has been meticulously engineered to deliver outstanding performance in a variety of pneumatic applications. Incorporating advanced technology and precision design, it ensures reliable operation even in the most demanding environments. Its robust construction guarantees durability, making it the ideal choice for professionals seeking a dependable solution. The intuitive layout facilitates easy installation and maintenance, allowing users to focus on their productivity without unnecessary downtime. This solution exemplifies excellence in pneumatic control, providing users with the innovation and reliability they expect from a leading manufacturer.
Compact design optimises space utilisation in your setup
Advanced materials ensure long-lasting durability under various conditions
User-friendly interface simplifies the installation process
Versatile compatibility with existing systems enhances operational flexibility
Low maintenance requirements contribute to reduced total cost of ownership
Precision engineering delivers consistent and reliable performance
Advanced materials ensure long-lasting durability under various conditions
User-friendly interface simplifies the installation process
Versatile compatibility with existing systems enhances operational flexibility
Low maintenance requirements contribute to reduced total cost of ownership
Precision engineering delivers consistent and reliable performance
Related links
- SMC Pneumatic Compact Cylinder - CDQSB16-15DCM 15mm Stroke Double Acting
- SMC Pneumatic Cylinder - 16mm Bore CQS Series, Double Acting
- SMC Pneumatic Compact Cylinder - CQSB16-10DC 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQSB25-5S 5mm Stroke Single Acting with Return Spring Acting
- SMC Pneumatic Cylinder - 20mm Bore CQSB Series, Double Acting
- SMC Pneumatic Compact Cylinder - 12mm Bore CQS Series, Double Acting
- SMC Pneumatic Compact Cylinder - CQ2A12-15DCM 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 16mm Bore CQM Series, Double Acting
