SMC Pneumatic Compact Cylinder - CQ2A16-15DM, 16mm Bore, 15mm Stroke, CQ2A Series, Double Acting
- RS Stock No.:
- 389-229
- Mfr. Part No.:
- CQ2A16-15DM
- Brand:
- SMC
Subtotal (1 unit)*
£25.79
(exc. VAT)
£30.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £25.79 |
*price indicative
- RS Stock No.:
- 389-229
- Mfr. Part No.:
- CQ2A16-15DM
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Manufacturer Series | CQ2A | |
Model Number p | CQ2A16-15DM | |
Bore | 16mm | |
Action | Double | |
Stroke | 15mm | |
Port Connection | M5 | |
Select all | ||
---|---|---|
Brand SMC | ||
Manufacturer Series CQ2A | ||
Model Number p CQ2A16-15DM | ||
Bore 16mm | ||
Action Double | ||
Stroke 15mm | ||
Port Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC product is a compelling actuator solution designed to elevate the efficiency and functionality of automation systems. Crafted with precision, it perfectly balances durability and adaptability, making it an ideal choice for diverse industrial applications. Its streamlined design ensures seamless integration into existing workflows while providing reliable performance under various conditions. Features such as lightweight materials and compact dimensions make installation straightforward and versatile, catering to a spectrum of operational requirements. With this product, youll experience enhanced productivity and operational excellence, ensuring your machinery runs smoothly and effectively in demanding environments.
Designed for high performance, ensuring reliability in harsh conditions
Compact dimensions allow for easy installation in tight spaces
Lightweight materials contribute to overall system efficiency
Streamlined design enhances compatibility with various automation setups
Optimised for minimal maintenance, reducing downtime and costs
Compact dimensions allow for easy installation in tight spaces
Lightweight materials contribute to overall system efficiency
Streamlined design enhances compatibility with various automation setups
Optimised for minimal maintenance, reducing downtime and costs