SMC Pneumatic Compact Cylinder - CQ2A12-10D, 12mm Bore, 10mm Stroke, CQ2A Series, Double Acting
- RS Stock No.:
- 389-228
- Mfr. Part No.:
- CQ2A12-10D
- Brand:
- SMC
Subtotal (1 unit)*
£19.24
(exc. VAT)
£23.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 9 unit(s) shipping from 15 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £19.24 |
*price indicative
- RS Stock No.:
- 389-228
- Mfr. Part No.:
- CQ2A12-10D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Manufacturer Series | CQ2A | |
Model Number p | CQ2A12-10D | |
Bore | 12mm | |
Stroke | 10mm | |
Action | Double | |
Port Connection | M5 | |
Select all | ||
---|---|---|
Brand SMC | ||
Manufacturer Series CQ2A | ||
Model Number p CQ2A12-10D | ||
Bore 12mm | ||
Stroke 10mm | ||
Action Double | ||
Port Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC compact and lightweight cylinder is designed to deliver exceptional linear performance in a variety of industrial applications. The innovation behind its design ensures efficient operation while maintaining a high level of reliability and durability. Crafted for versatility, it can seamlessly integrate into existing systems, providing a robust solution for motion control needs. With its impressive stroke length and powerful action, this cylinder is ideal for tasks requiring precision and responsiveness, making it a favourite among engineers and technicians alike. Its construction employs high-quality materials that resist wear and tear, ensuring longevity and sustained performance in demanding environments.
Designed for optimal efficiency in compact spaces
Lightweight construction enhances overall system performance
Compatible with various mounting options for versatile use
High durability ensures longevity, reducing maintenance costs
Available in multiple stroke lengths to suit diverse applications
Innovative sealing technology minimizes leakage and maximises life
Easy installation process for quick integration into systems
Lightweight construction enhances overall system performance
Compatible with various mounting options for versatile use
High durability ensures longevity, reducing maintenance costs
Available in multiple stroke lengths to suit diverse applications
Innovative sealing technology minimizes leakage and maximises life
Easy installation process for quick integration into systems