SMC Pneumatic Compact Cylinder - CP96SDB40-40C, 40mm Bore, 40mm Stroke, CP96SD Series, Double Acting
- RS Stock No.:
- 389-213
- Mfr. Part No.:
- CP96SDB40-40C
- Brand:
- SMC
Subtotal (1 unit)*
£77.64
(exc. VAT)
£93.17
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 15 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £77.64 |
*price indicative
- RS Stock No.:
- 389-213
- Mfr. Part No.:
- CP96SDB40-40C
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Manufacturer Series | CP96SD | |
Model Number p | CP96SDB40-40C | |
Stroke | 40mm | |
Bore | 40mm | |
Action | Double | |
Pneumatic Connection | G 1/4 | |
Port Connection | G 1/4 | |
Select all | ||
---|---|---|
Brand SMC | ||
Manufacturer Series CP96SD | ||
Model Number p CP96SDB40-40C | ||
Stroke 40mm | ||
Bore 40mm | ||
Action Double | ||
Pneumatic Connection G 1/4 | ||
Port Connection G 1/4 | ||
- COO (Country of Origin):
- JP
The SMC CP96 profile design ISO cylinder with enclosed tie rods. High accuracy covers and tie rod nuts improve mounting accuracy and extend the cylinder life. Increasing the precision of the bushing and piston rod, as well as reducing tolerances, has decreased the deflection of the piston rod.
Double acting
End of stroke cushioning
End of stroke cushioning