SMC Pneumatic Compact Cylinder - CDU20-10D, 20mm Bore, 10mm Stroke, CDU Series, Double Acting
- RS Stock No.:
- 389-206
- Mfr. Part No.:
- CDU20-10D
- Brand:
- SMC
Subtotal (1 unit)*
£58.60
(exc. VAT)
£70.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.60 |
*price indicative
- RS Stock No.:
- 389-206
- Mfr. Part No.:
- CDU20-10D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CDU | |
| Model Number p | CDU20-10D | |
| Bore | 20mm | |
| Stroke | 10mm | |
| Action | Double | |
| Port Connection | M5 | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CDU | ||
Model Number p CDU20-10D | ||
Bore 20mm | ||
Stroke 10mm | ||
Action Double | ||
Port Connection M5 | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC Compact pneumatic cylinder designed for precise motion control in limited spaces. It features a double-acting mechanism with a single rod for reliable performance.
Lightweight and durable construction
Multiple mounting surfaces for easy installation
Multiple mounting surfaces for easy installation
Related links
- SMC Double Acting Cylinder - 10mm Bore CDU Series, Double Acting
- SMC Double Acting Cylinder - 6mm Bore CDU Series, Double Acting
- SMC Pneumatic Compact Cylinder - CQ2A20-10D 10mm Stroke Double Acting
- SMC Double Acting Cylinder - 20mm Bore CDU Series, Double Acting
- SMC Double Acting Cylinder - 20mm Bore CDU Series, Double Acting
- SMC Double Acting Cylinder - 20mm Bore CDU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQSB20-10D 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CUJB20-10D 10mm Stroke Double Acting



