SMC Pneumatic Compact Cylinder - CDQ2B40TF-15DZ, 40mm Bore, 15mm Stroke, CDQ2 Series, Double Acting
- RS Stock No.:
- 389-181
- Mfr. Part No.:
- CDQ2B40TF-15DZ
- Brand:
- SMC
Subtotal (1 unit)*
£58.30
(exc. VAT)
£69.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £58.30 |
*price indicative
- RS Stock No.:
- 389-181
- Mfr. Part No.:
- CDQ2B40TF-15DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Manufacturer Series | CDQ2 | |
Model Number p | CDQ2B40TF-15DZ | |
Bore | 40mm | |
Action | Double | |
Stroke | 15mm | |
Port Connection | Rc 1/8 | |
Select all | ||
---|---|---|
Brand SMC | ||
Manufacturer Series CDQ2 | ||
Model Number p CDQ2B40TF-15DZ | ||
Bore 40mm | ||
Action Double | ||
Stroke 15mm | ||
Port Connection Rc 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Compact pneumatic cylinder designed for efficient operation in tight spaces. It features a double-acting mechanism with a single rod, ensuring smooth and reliable performance.
Auto switch capable
Round slot for mounting small auto switches on multiple surfaces
Lightweight construction to minimize overall machine weight
Available in various bore sizes and stroke ranges for versatility
Round slot for mounting small auto switches on multiple surfaces
Lightweight construction to minimize overall machine weight
Available in various bore sizes and stroke ranges for versatility