SMC Pneumatic Compact Cylinder - CVQB50-45-5MOF, 50mm Bore, 45mm Stroke, CVQ Series, Double Acting
- RS Stock No.:
- 370-711
- Mfr. Part No.:
- CVQB50-45-5MOF
- Brand:
- SMC
Subtotal (1 unit)*
£197.24
(exc. VAT)
£236.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £197.24 |
*price indicative
- RS Stock No.:
- 370-711
- Mfr. Part No.:
- CVQB50-45-5MOF
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Manufacturer Series | CVQ | |
Model Number p | CVQB50-45-5MOF | |
Stroke | 45mm | |
Action | Double | |
Bore | 50mm | |
Pneumatic Connection | G 1/8 | |
Port Connection | G 1/8 | |
Select all | ||
---|---|---|
Brand SMC | ||
Manufacturer Series CVQ | ||
Model Number p CVQB50-45-5MOF | ||
Stroke 45mm | ||
Action Double | ||
Bore 50mm | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
- COO (Country of Origin):
- JP
The SMC compact cylinder with solenoid valve features a maximum operating pressure of 0.7 MPa and a minimum operating pressure of 0.15 MPa. It operates efficiently in ambient and fluid temperatures ranging from –10°C to 50°C, making it suitable for a variety of environments. The cylinder can be mounted using a through-hole or both ends tapped method for flexible installation. Its piston speed ranges from 50 to 500 mm/s, allowing for adjustable performance based on specific application needs.
Double acting
Single rod
Dustproof enclosure
Rubber bumber cushion
Single rod
Dustproof enclosure
Rubber bumber cushion