SMC Pneumatic Compact Cylinder - CVQB50-30-5MOF, 50mm Bore, 30mm Stroke, CVQ Series, Double Acting
- RS Stock No.:
- 370-708
- Mfr. Part No.:
- CVQB50-30-5MOF
- Brand:
- SMC
Subtotal (1 unit)*
£186.35
(exc. VAT)
£223.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £186.35 |
*price indicative
- RS Stock No.:
- 370-708
- Mfr. Part No.:
- CVQB50-30-5MOF
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CVQ | |
| Model Number p | CVQB50-30-5MOF | |
| Stroke | 30mm | |
| Action | Double | |
| Bore | 50mm | |
| Pneumatic Connection | G 1/8 | |
| Port Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CVQ | ||
Model Number p CVQB50-30-5MOF | ||
Stroke 30mm | ||
Action Double | ||
Bore 50mm | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
- COO (Country of Origin):
- JP
The SMC compact cylinder with solenoid valve features a maximum operating pressure of 0.7 MPa and a minimum operating pressure of 0.15 MPa. It operates efficiently in ambient and fluid temperatures ranging from –10°C to 50°C, making it suitable for a variety of environments. The cylinder can be mounted using a through-hole or both ends tapped method for flexible installation. Its piston speed ranges from 50 to 500 mm/s, allowing for adjustable performance based on specific application needs.
Double acting
Single rod
Dustproof enclosure
Rubber bumber cushion
Single rod
Dustproof enclosure
Rubber bumber cushion
Related links
- SMC Pneumatic Compact Cylinder - CVQB50-50-5MOF 50mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CVQB50-15-5MOF 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CVQB50-45-5MOF 45mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CVQB50-25-5MOF 25mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CVQB50-40-5MOF 40mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CVQB50-35-5MOF 35mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CVQB50-75-5MOF 75mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CVQB50-100-5MOF 100mm Stroke Double Acting
