SMC Pneumatic Compact Cylinder - CU10-25D, 10mm Bore, 25mm Stroke, CU Series, Double Acting
- RS Stock No.:
- 370-654
- Mfr. Part No.:
- CU10-25D
- Brand:
- SMC
Subtotal (1 unit)*
£36.07
(exc. VAT)
£43.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.07 |
*price indicative
- RS Stock No.:
- 370-654
- Mfr. Part No.:
- CU10-25D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CU | |
| Model Number p | CU10-25D | |
| Stroke | 25mm | |
| Bore | 10mm | |
| Action | Double | |
| Pneumatic Connection | M5 | |
| Port Connection | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CU | ||
Model Number p CU10-25D | ||
Stroke 25mm | ||
Bore 10mm | ||
Action Double | ||
Pneumatic Connection M5 | ||
Port Connection M5 x 0.8 | ||
- COO (Country of Origin):
- CN
The SMC Compact pneumatic cylinder designed for precise motion control in limited spaces. It features a double-acting mechanism with a single rod for reliable performance.
Lightweight and durable construction
Multiple mounting surfaces for easy installation
Multiple mounting surfaces for easy installation
Related links
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CU Series, Double Acting
- SMC Pneumatic Compact Cylinder - CU10-5D 5mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 10mm Bore CU Series, Double Acting
- SMC Pneumatic Compact Cylinder - 6mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CU Series, Double Acting
