SMC Pneumatic Compact Cylinder - CDJP2D10-20D, 10mm Bore, 20mm Stroke, CDJP2 Series, Double Acting
- RS Stock No.:
- 370-600
- Mfr. Part No.:
- CDJP2D10-20D
- Brand:
- SMC
Subtotal (1 unit)*
£37.40
(exc. VAT)
£44.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £37.40 |
*price indicative
- RS Stock No.:
- 370-600
- Mfr. Part No.:
- CDJP2D10-20D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Manufacturer Series | CDJP2 | |
Model Number p | CDJP2D10-20D | |
Stroke | 20mm | |
Bore | 10mm | |
Action | Double | |
Pneumatic Connection | M3 | |
Port Connection | M3 x 0.5 | |
Select all | ||
---|---|---|
Brand SMC | ||
Manufacturer Series CDJP2 | ||
Model Number p CDJP2D10-20D | ||
Stroke 20mm | ||
Bore 10mm | ||
Action Double | ||
Pneumatic Connection M3 | ||
Port Connection M3 x 0.5 | ||
- COO (Country of Origin):
- JP
The SMC pin cylinder is designed for superior performance and efficiency in a compact form. With a double-acting, single rod mechanism, it ensures reliable operation even in demanding environments. The new aluminium body significantly reduces the mass compared to conventional models, facilitating ease of installation and integration into various applications. The innovative design supports a wide range of bore sizes and strokes, allowing for versatility in usage. Engineered for high durability, this cylinder is aimed at maximising operational efficiency while maintaining a lightweight profile. Whether in automated assembly lines or other industrial applications, this cylinder combines robust functionality with precision.
Lightweight aluminium body for improved performance
Reliable double-acting design ensuring consistent application
Integrated auto switch compatibility for enhanced automation
Reduced overall dimensions for space-saving installations
High durability making it suitable for a range of applications
Easy integration with one-touch fittings for quick assembly
Non-lube design simplifying maintenance requirements
Variety of mounting options available for flexibility in installation
High maximum operating pressure for robust functionality
Customisable strokes to fit specific project needs
Reliable double-acting design ensuring consistent application
Integrated auto switch compatibility for enhanced automation
Reduced overall dimensions for space-saving installations
High durability making it suitable for a range of applications
Easy integration with one-touch fittings for quick assembly
Non-lube design simplifying maintenance requirements
Variety of mounting options available for flexibility in installation
High maximum operating pressure for robust functionality
Customisable strokes to fit specific project needs