SMC Pneumatic Compact Cylinder - CDJP2B6-10D-B, 6mm Bore, 10mm Stroke, CDJP2 Series, Double Acting
- RS Stock No.:
- 370-599
- Mfr. Part No.:
- CDJP2B6-10D-B
- Brand:
- SMC
Subtotal (1 unit)*
£26.20
(exc. VAT)
£31.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £26.20 |
*price indicative
- RS Stock No.:
- 370-599
- Mfr. Part No.:
- CDJP2B6-10D-B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Manufacturer Series | CDJP2 | |
Model Number p | CDJP2B6-10D-B | |
Bore | 6mm | |
Stroke | 10mm | |
Action | Double | |
Port Connection | M3 x 0.5 | |
Pneumatic Connection | M3 | |
Select all | ||
---|---|---|
Brand SMC | ||
Manufacturer Series CDJP2 | ||
Model Number p CDJP2B6-10D-B | ||
Bore 6mm | ||
Stroke 10mm | ||
Action Double | ||
Port Connection M3 x 0.5 | ||
Pneumatic Connection M3 | ||
- COO (Country of Origin):
- JP
The SMC cutting-edge pneumatic cylinder designed to deliver reliability and efficiency in various industrial applications. This product stands out with its innovative spring return mechanism, ensuring smooth and precise operation while minimising the need for manual intervention. Crafted from robust materials, the cylinder boasts a lightweight construction, making it ideal for installations where space is at a premium. Its non-lube design further enhances performance longevity, reducing maintenance requirements. Ideal for automation tasks, the cylinder can be connected to a range of compatible fittings, facilitating seamless integration into existing systems. The versatile design caters to diverse needs, making it an essential component for efficient machinery operation in various sectors.
Lightweight aluminium body reduces overall mass for easier installation
Non-lube design eliminates the need for regular maintenance
Spring return mechanism allows for quicker retraction, increasing productivity
Versatile mounting options ensure adaptability in different setups
Robust construction provides exceptional durability in demanding environments
Compatible with a range of fittings to facilitate easy integration
Designed to operate efficiently at varying pressure ranges
Non-lube design eliminates the need for regular maintenance
Spring return mechanism allows for quicker retraction, increasing productivity
Versatile mounting options ensure adaptability in different setups
Robust construction provides exceptional durability in demanding environments
Compatible with a range of fittings to facilitate easy integration
Designed to operate efficiently at varying pressure ranges