SMC Pneumatic Compact Cylinder - CQUB40-50, 40mm Bore, 50mm Stroke, CQU Series, Double Acting
- RS Stock No.:
- 370-549
- Mfr. Part No.:
- CQUB40-50
- Brand:
- SMC
Subtotal (1 unit)*
£82.75
(exc. VAT)
£99.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £82.75 |
*price indicative
- RS Stock No.:
- 370-549
- Mfr. Part No.:
- CQUB40-50
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Manufacturer Series | CQU | |
Model Number p | CQUB40-50 | |
Bore | 40mm | |
Stroke | 50mm | |
Action | Double | |
Pneumatic Connection | Rc 1/8 | |
Port Connection | Rc 1/8 | |
Select all | ||
---|---|---|
Brand SMC | ||
Manufacturer Series CQU | ||
Model Number p CQUB40-50 | ||
Bore 40mm | ||
Stroke 50mm | ||
Action Double | ||
Pneumatic Connection Rc 1/8 | ||
Port Connection Rc 1/8 | ||
- COO (Country of Origin):
- JP
The SMC CQU series Compact Cylinder was designed to be a lightweight, compact plate type cylinder. Auto switches can be mounted without removing mounting brackets. It is possible to mount a small auto switch in 4 directions.
Lightweight
Easy maintenance
Auto switch can be mounted without removing a support bracket
Seals can be replaced easily just by removing the retaining rings
Easy maintenance
Auto switch can be mounted without removing a support bracket
Seals can be replaced easily just by removing the retaining rings