SMC Pneumatic Compact Cylinder - CQUB20-25M, 20mm Bore, 25mm Stroke, CQU Series, Double Acting
- RS Stock No.:
- 370-528
- Mfr. Part No.:
- CQUB20-25M
- Brand:
- SMC
Subtotal (1 unit)*
£57.65
(exc. VAT)
£69.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.65 |
*price indicative
- RS Stock No.:
- 370-528
- Mfr. Part No.:
- CQUB20-25M
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQU | |
| Model Number p | CQUB20-25M | |
| Stroke | 25mm | |
| Action | Double | |
| Bore | 20mm | |
| Pneumatic Connection | M5 | |
| Port Connection | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQU | ||
Model Number p CQUB20-25M | ||
Stroke 25mm | ||
Action Double | ||
Bore 20mm | ||
Pneumatic Connection M5 | ||
Port Connection M5 x 0.8 | ||
- COO (Country of Origin):
- JP
The SMC CQU series Compact Cylinder was designed to be a lightweight, compact plate type cylinder. Auto switches can be mounted without removing mounting brackets. It is possible to mount a small auto switch in 4 directions.
Lightweight
Easy maintenance
Auto switch can be mounted without removing a support bracket
Seals can be replaced easily just by removing the retaining rings
Easy maintenance
Auto switch can be mounted without removing a support bracket
Seals can be replaced easily just by removing the retaining rings
Related links
- SMC Pneumatic Compact Cylinder - 20mm Bore CQU Series, Double Acting
- SMC Pneumatic Compact Cylinder - CQUB20-20 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQUB20-15 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQUB25-25 25mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQUB40-25 25mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQUB32-25 25mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CQU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQUB25-15M 25mm Stroke Double Acting



