SMC Pneumatic Compact Cylinder - CQUB20-20, 20mm Bore, 20mm Stroke, CQU Series, Double Acting

Subtotal (1 unit)*

£55.35

(exc. VAT)

£66.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£55.35

*price indicative

RS Stock No.:
370-527
Mfr. Part No.:
CQUB20-20
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

CQU

Model Number p

CQUB20-20

Stroke

20mm

Action

Double

Bore

20mm

Pneumatic Connection

M5

Port Connection

M5 x 0.8

COO (Country of Origin):
JP
The SMC CQ2 compact cylinder available with a new body which making it possible to mount auto switches on any of the 4 surfaces, depending on the installation conditions. Auto switch mounting grooves have replaced the CQ2s mounting rails, preventing projection of auto switches and improving ease and safety of work.

Auto switch mounting rail removed
Prevention of damage to auto switch
Improved ease of work and safety
Round slot for mounting small auto switches is provided on 4 surfaces