SMC Pneumatic Compact Cylinder - CDG3BN20-25, 20mm Bore, 25mm Stroke, CG3 Series, Double Acting
- RS Stock No.:
- 370-477
- Mfr. Part No.:
- CDG3BN20-25
- Brand:
- SMC
Subtotal (1 unit)*
£32.77
(exc. VAT)
£39.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £32.77 |
*price indicative
- RS Stock No.:
- 370-477
- Mfr. Part No.:
- CDG3BN20-25
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Manufacturer Series | CG3 | |
Model Number p | CDG3BN20-25 | |
Stroke | 25mm | |
Action | Double | |
Bore | 20mm | |
Pneumatic Connection | M5 | |
Port Connection | M5 x 0.8 | |
Select all | ||
---|---|---|
Brand SMC | ||
Manufacturer Series CG3 | ||
Model Number p CDG3BN20-25 | ||
Stroke 25mm | ||
Action Double | ||
Bore 20mm | ||
Pneumatic Connection M5 | ||
Port Connection M5 x 0.8 | ||
- COO (Country of Origin):
- JP
The SMC Compact Air Cylinder, designed for double-acting operation with a single rod. It offers a reduced overall length and weight, making it ideal for space-constrained applications.
Durable construction for long-lasting use
Female rod end available as a standard option
Suitable for various industrial pneumatic systems
Female rod end available as a standard option
Suitable for various industrial pneumatic systems