SMC Pneumatic Compact Cylinder - CDG1BN63-150Z, 32mm Bore, 50mm Stroke, CG5-S Series, Double Acting
- RS Stock No.:
- 370-476
- Mfr. Part No.:
- CDG1BN63-150Z
- Brand:
- SMC
Subtotal (1 unit)*
£119.19
(exc. VAT)
£143.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £119.19 |
*price indicative
- RS Stock No.:
- 370-476
- Mfr. Part No.:
- CDG1BN63-150Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CG5-S | |
| Model Number p | CDG1BN63-150Z | |
| Bore | 32mm | |
| Stroke | 50mm | |
| Action | Double | |
| Port Connection | G 1/8 | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CG5-S | ||
Model Number p CDG1BN63-150Z | ||
Bore 32mm | ||
Stroke 50mm | ||
Action Double | ||
Port Connection G 1/8 | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- CN
The SMC Pneumatic cylinder designed for efficient motion control in automation systems. It features a double-acting mechanism with a built-in magnet and rubber bumper for reliable operation.
Compact and lightweight design for space saving applications
High durability with abrasion resistant materials
Adjustable pressure or speed control for versatile use
High durability with abrasion resistant materials
Adjustable pressure or speed control for versatile use
Related links
- SMC Pneumatic Compact Cylinder - CDG5EN32TFSR-50 50mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5EN32SV-50 50mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5BN32TFSR-50 50mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5BN32SR-50 50mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5EA32SR-50 50mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5BA32SR-50 50mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5EA32TFSR-50 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5EA32TFSV-50 50mm Stroke Double Acting
