SMC Pneumatic Piston Rod Cylinder - CD85WE20-80-B, 20mm Bore, 80mm Stroke, C85 Series, Double Acting
- RS Stock No.:
- 370-465
- Mfr. Part No.:
- CD85WE20-80-B
- Brand:
- SMC
Subtotal (1 unit)*
£64.48
(exc. VAT)
£77.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.48 |
*price indicative
- RS Stock No.:
- 370-465
- Mfr. Part No.:
- CD85WE20-80-B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | C85 | |
| Model Number p | CD85WE20-80-B | |
| Action | Double | |
| Bore | 20mm | |
| Stroke | 80mm | |
| Pneumatic Connection | G 1/8 | |
| Port Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series C85 | ||
Model Number p CD85WE20-80-B | ||
Action Double | ||
Bore 20mm | ||
Stroke 80mm | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
- COO (Country of Origin):
- CN
The SMC Pneumatic cylinder designed for reliable performance in automation systems. It features a double-acting mechanism with a round body for smooth operation.
Conforms to ISO 6432 standards for compatibility
Abrasion resistant seals for extended durability
Abrasion resistant seals for extended durability
Related links
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 20mm Bore C85 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore C85 Series, Double Acting
- SMC Pneumatic Cylinder - 16mm Bore C85 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore C85 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 25mm Bore C85 Series, Double Acting
- SMC Pneumatic Compact Cylinder - CD85WE16-80-B 80mm Stroke Double Acting
