SMC Pneumatic Compact Cylinder - CD85N8-25S-B, 8mm Bore, 25mm Stroke, C85 Series, Single Acting with Return Spring
- RS Stock No.:
- 370-458
- Mfr. Part No.:
- CD85N8-25S-B
- Brand:
- SMC
Subtotal (1 unit)*
£34.68
(exc. VAT)
£41.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £34.68 |
*price indicative
- RS Stock No.:
- 370-458
- Mfr. Part No.:
- CD85N8-25S-B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Manufacturer Series | C85 | |
Model Number p | CD85N8-25S-B | |
Bore | 8mm | |
Stroke | 25mm | |
Action | Single Acting with Return Spring | |
Pneumatic Connection | M5 | |
Port Connection | M5 x 0.8 | |
Select all | ||
---|---|---|
Brand SMC | ||
Manufacturer Series C85 | ||
Model Number p CD85N8-25S-B | ||
Bore 8mm | ||
Stroke 25mm | ||
Action Single Acting with Return Spring | ||
Pneumatic Connection M5 | ||
Port Connection M5 x 0.8 | ||
- COO (Country of Origin):
- CN
The SMC Pneumatic cylinder, designed for reliable performance in automation systems. It features a compact design with a low-friction mechanism for smooth operation.
Conforms to ISO 6432 standards for compatibility
Abrasion resistant seals for extended durability
Abrasion resistant seals for extended durability