SMC Pneumatic Piston Rod Cylinder - CD85N20-165-B, 20mm Bore, 165mm Stroke, C85 Series, Double Acting
- RS Stock No.:
- 370-445
- Mfr. Part No.:
- CD85N20-165-B
- Brand:
- SMC
Subtotal (1 unit)*
£51.37
(exc. VAT)
£61.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £51.37 |
*price indicative
- RS Stock No.:
- 370-445
- Mfr. Part No.:
- CD85N20-165-B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Manufacturer Series | C85 | |
Model Number p | CD85N20-165-B | |
Action | Double | |
Stroke | 165mm | |
Bore | 20mm | |
Pneumatic Connection | G 1/8 | |
Port Connection | G 1/8 | |
Select all | ||
---|---|---|
Brand SMC | ||
Manufacturer Series C85 | ||
Model Number p CD85N20-165-B | ||
Action Double | ||
Stroke 165mm | ||
Bore 20mm | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
- COO (Country of Origin):
- CN
The SMC Compact pneumatic cylinder from the CQ2 series, designed for efficient and space-saving applications. It features a double-acting mechanism with a single rod, ensuring reliable and smooth operation.
Standard strokes up to 300mm
Auto switch capable
Auto switch capable