SMC Pneumatic Piston Rod Cylinder - CQ2B40TF-10SZ, 40mm Bore, 10mm Stroke, CQ2 Series, Single Acting with Return Spring
- RS Stock No.:
- 370-349
- Mfr. Part No.:
- CQ2B40TF-10SZ
- Brand:
- SMC
Subtotal (1 unit)*
£39.62
(exc. VAT)
£47.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.62 |
*price indicative
- RS Stock No.:
- 370-349
- Mfr. Part No.:
- CQ2B40TF-10SZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQ2 | |
| Model Number p | CQ2B40TF-10SZ | |
| Bore | 40mm | |
| Action | Single Acting with Return Spring | |
| Stroke | 10mm | |
| Pneumatic Connection | G 1/8 | |
| Port Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQ2 | ||
Model Number p CQ2B40TF-10SZ | ||
Bore 40mm | ||
Action Single Acting with Return Spring | ||
Stroke 10mm | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
- COO (Country of Origin):
- CN
The SMC Compact pneumatic cylinder designed for efficient motion control in automation systems. It features a single-acting, spring-return mechanism for reliable operation.
Through hole mounting for easy installation
Lightweight and durable construction
Lightweight and durable construction
Related links
- SMC Double Acting Cylinder - 40mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - CQ2B40TF-5SZ 35mm Stroke Single Acting with Return Spring
- SMC Pneumatic Compact Cylinder - CQ2B32-10SZ 10mm Stroke Single Acting with Return Spring
- SMC Pneumatic Cylinder - 40mm Bore CQ2 Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2B40TF-20DCZ 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2B40TF-45DZ 45mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2B40TF-100DZ 100mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2B40TF-5DCZ 5mm Stroke Double Acting
