SMC Pneumatic Compact Cylinder - C96SDB32-160C, 32mm Bore, 160mm Stroke, C96 Series, Double Acting
- RS Stock No.:
- 370-308
- Mfr. Part No.:
- C96SDB32-160C
- Brand:
- SMC
Subtotal (1 unit)*
£81.25
(exc. VAT)
£97.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.25 |
*price indicative
- RS Stock No.:
- 370-308
- Mfr. Part No.:
- C96SDB32-160C
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | C96 | |
| Model Number p | C96SDB32-160C | |
| Bore | 32mm | |
| Action | Double | |
| Stroke | 160mm | |
| Pneumatic Connection | G 1/8 | |
| Port Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series C96 | ||
Model Number p C96SDB32-160C | ||
Bore 32mm | ||
Action Double | ||
Stroke 160mm | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Pneumatic cylinder designed for high accuracy and durability in automation systems. It features a double-acting mechanism with air and bumper cushioning for reduced cycle time and noise.
Conforms to ISO 4414 standards for compatibility
Improved mounting accuracy with high precision components
Improved mounting accuracy with high precision components
Related links
- SMC Pneumatic Compact Cylinder - C96SDB32-80C 80mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - C96SDB32-100C 100mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - C96SDB100-160C 160mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C96SDB32-125C 125mm Stroke Double Acting
- SMC Double Acting Cylinder - 80mm Bore C96 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - C96SDB63-160C 160mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C96SDB40-160C 160mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C96SDB50-160C 160mm Stroke Double Acting
