SMC Pneumatic Compact Cylinder - RDQB25-30, 25mm Bore, 30mm Stroke, RQ Series, Double Acting
- RS Stock No.:
- 370-177
- Mfr. Part No.:
- RDQB25-30
- Brand:
- SMC
Subtotal (1 unit)*
£50.99
(exc. VAT)
£61.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £50.99 |
*price indicative
- RS Stock No.:
- 370-177
- Mfr. Part No.:
- RDQB25-30
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Manufacturer Series | RQ | |
Model Number p | RDQB25-30 | |
Stroke | 30mm | |
Action | Double | |
Bore | 25mm | |
Port Connection | M5 x 0.8 | |
Pneumatic Connection | M5 | |
Select all | ||
---|---|---|
Brand SMC | ||
Manufacturer Series RQ | ||
Model Number p RDQB25-30 | ||
Stroke 30mm | ||
Action Double | ||
Bore 25mm | ||
Port Connection M5 x 0.8 | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- JP
The SMC Compact cylinder offers an unparalleled solution for efficient fluid control. This remarkable product stands as a testament to advanced engineering, designed to optimise your operational workflow with precision and reliability. With its durable construction, it seamlessly integrates into various applications, ensuring that both performance and longevity are guaranteed. The innovative design not only enhances functionality but also provides ease of installation, making it a preferred choice for professionals seeking quality and efficiency in their projects. The RDQB series supports a multitude of configurations, catering to specific needs while maintaining a compact footprint. Explore the possibilities with this exceptional component, which combines modern technology with practical usability, catering to a wide array of industrial requirements.
Robust and durable material ensures long lasting performance
Compact design enhances flexibility in installation
Versatile configurations cater to diverse applications
Optimised for quick response times improving efficiency
User friendly setup simplifies the installation process
Compact design enhances flexibility in installation
Versatile configurations cater to diverse applications
Optimised for quick response times improving efficiency
User friendly setup simplifies the installation process