SMC Pneumatic Compact Cylinder - JCDQ16-5, 16mm Bore, 5mm Stroke, JCQ Series, Double Acting

Subtotal (1 unit)*

£20.19

(exc. VAT)

£24.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.19

*price indicative

RS Stock No.:
370-136
Mfr. Part No.:
JCDQ16-5
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

JCQ

Model Number p

JCDQ16-5

Action

Double

Stroke

5mm

Bore

16mm

Port Connection

M3 x 0.5

Pneumatic Connection

M3

COO (Country of Origin):
CN
The SMC compact cylinder is designed for fluid air applications, with a proof pressure rating of 1.0 MPa. It operates in ambient and fluid temperatures ranging from 5 to 60°C. The cylinder is equipped with a rubber bumper for cushioning, reducing impact and ensuring smooth operation. The rod end features a female thread, providing easy installation and compatibility with various mounting configurations.

Double acting
Single rod