SMC Pneumatic Compact Cylinder - CDQSB16-35DC, 16mm Bore, 35mm Stroke, CQS Series, Double Acting
- RS Stock No.:
- 370-111
- Mfr. Part No.:
- CDQSB16-35DC
- Brand:
- SMC
Subtotal (1 unit)*
£40.93
(exc. VAT)
£49.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.93 |
*price indicative
- RS Stock No.:
- 370-111
- Mfr. Part No.:
- CDQSB16-35DC
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQS | |
| Model Number p | CDQSB16-35DC | |
| Stroke | 35mm | |
| Bore | 16mm | |
| Action | Double | |
| Pneumatic Connection | M5 | |
| Port Connection | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQS | ||
Model Number p CDQSB16-35DC | ||
Stroke 35mm | ||
Bore 16mm | ||
Action Double | ||
Pneumatic Connection M5 | ||
Port Connection M5 x 0.8 | ||
- COO (Country of Origin):
- CN
The SMC Compact cylinder is available for those small bore cylinder applications where saving space is a concern. The cylinder offers standard long strokes in four bore sizes from 12 to 25mm. Long stroke versions incorporate a wear band and thicker piston to handle the increased bearing needs of the longer strokes.
Variety of switches and a variety of lead wire lengths
Related links
- SMC Pneumatic Piston Rod Cylinder - CQSB16-35DC 35mm Stroke Double Acting
- SMC Pneumatic Cylinder - 16mm Bore CQS Series, Double Acting
- SMC Pneumatic Compact Cylinder - CDQSB12-35DC 35mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQSB16-15DC 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQSB16-15DM 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQSB16-50DCM 50mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQSB16-30DM 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQSB16-75DCM 75mm Stroke Double Acting
