SMC Pneumatic Piston Rod Cylinder - CDQSB16-20DCM, 16mm Bore, 20mm Stroke, CQS Series, Double Acting

Subtotal (1 unit)*

£34.01

(exc. VAT)

£40.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.01

*price indicative

RS Stock No.:
370-102
Mfr. Part No.:
CDQSB16-20DCM
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

CQS

Model Number p

CDQSB16-20DCM

Action

Double

Bore

16mm

Stroke

20mm

Port Connection

M5 x 0.8

Pneumatic Connection

M5

COO (Country of Origin):
CN
The SMC Compact cylinder is available for those small bore cylinder applications where saving space is a concern. The cylinder offers standard long strokes in four bore sizes from 12 to 25mm. Long stroke versions incorporate a wear band and thicker piston to handle the increased bearing needs of the longer strokes.

Variety of switches and a variety of lead wire lengths

Related links