SMC Pneumatic Compact Cylinder - CDQSB12-35DC, 12mm Bore, 35mm Stroke, CQS Series, Double Acting
- RS Stock No.:
- 370-088
- Mfr. Part No.:
- CDQSB12-35DC
- Brand:
- SMC
Subtotal (1 unit)*
£40.47
(exc. VAT)
£48.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £40.47 |
*price indicative
- RS Stock No.:
- 370-088
- Mfr. Part No.:
- CDQSB12-35DC
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Manufacturer Series | CQS | |
Model Number p | CDQSB12-35DC | |
Bore | 12mm | |
Action | Double | |
Stroke | 35mm | |
Pneumatic Connection | M5 | |
Port Connection | M5 x 0.8 | |
Select all | ||
---|---|---|
Brand SMC | ||
Manufacturer Series CQS | ||
Model Number p CDQSB12-35DC | ||
Bore 12mm | ||
Action Double | ||
Stroke 35mm | ||
Pneumatic Connection M5 | ||
Port Connection M5 x 0.8 | ||
- COO (Country of Origin):
- CN
The SMC Compact cylinder is available for those small bore cylinder applications where saving space is a concern. The cylinder offers standard long strokes in four bore sizes from 12 to 25mm. Long stroke versions incorporate a wear band and thicker piston to handle the increased bearing needs of the longer strokes.
Variety of switches and a variety of lead wire lengths