SMC Pneumatic Compact Cylinder - CDQ2WB80TF-10DZ, 80mm Bore, 10mm Stroke, CQ2 Series, Double Acting
- RS Stock No.:
- 370-083
- Mfr. Part No.:
- CDQ2WB80TF-10DZ
- Brand:
- SMC
Subtotal (1 unit)*
£146.25
(exc. VAT)
£175.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £146.25 |
*price indicative
- RS Stock No.:
- 370-083
- Mfr. Part No.:
- CDQ2WB80TF-10DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQ2 | |
| Model Number p | CDQ2WB80TF-10DZ | |
| Action | Double | |
| Stroke | 10mm | |
| Bore | 80mm | |
| Pneumatic Connection | G 3/8 | |
| Port Connection | G 3/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQ2 | ||
Model Number p CDQ2WB80TF-10DZ | ||
Action Double | ||
Stroke 10mm | ||
Bore 80mm | ||
Pneumatic Connection G 3/8 | ||
Port Connection G 3/8 | ||
- COO (Country of Origin):
- CN
The SMC Compact pneumatic cylinder designed for industrial automation, offering efficient performance in space-constrained environments. It is part of a series known for its lightweight and durable construction.
Compact body design to save space in installations
Lightweight construction for ease of handling and integration
Lightweight construction for ease of handling and integration
Related links
- SMC Pneumatic Piston Rod Cylinder - CDQ2B80TF-10DZ 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2WB80TF-50DZ 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQ2B80TF-10DMZ 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2 Series 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 63mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 50mm Bore CQ2 Series, Double Acting
