SMC Pneumatic Compact Cylinder - CDQ2WB50TF-30DZ, 50mm Bore, 30mm Stroke, CQ2 Series, Double Acting
- RS Stock No.:
- 370-077
- Mfr. Part No.:
- CDQ2WB50TF-30DZ
- Brand:
- SMC
Subtotal (1 unit)*
£95.16
(exc. VAT)
£114.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £95.16 |
*price indicative
- RS Stock No.:
- 370-077
- Mfr. Part No.:
- CDQ2WB50TF-30DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Manufacturer Series | CQ2 | |
Model Number p | CDQ2WB50TF-30DZ | |
Bore | 50mm | |
Action | Double | |
Stroke | 30mm | |
Port Connection | G 1/4 | |
Pneumatic Connection | G 1/4 | |
Select all | ||
---|---|---|
Brand SMC | ||
Manufacturer Series CQ2 | ||
Model Number p CDQ2WB50TF-30DZ | ||
Bore 50mm | ||
Action Double | ||
Stroke 30mm | ||
Port Connection G 1/4 | ||
Pneumatic Connection G 1/4 | ||
- COO (Country of Origin):
- CN
The SMC Compact cylinder with a new body, making it possible to mount auto switches on any of the 4 surfaces, depending on the installation conditions.
Double acting, single rod
Auto switch capable
Auto switch capable