SMC Pneumatic Compact Cylinder - ECDU32-50D, 32mm Bore, 50mm Stroke, ECDU Series, Double Acting
- RS Stock No.:
- 370-001
- Mfr. Part No.:
- ECDU32-50D
- Brand:
- SMC
Subtotal (1 unit)*
£83.45
(exc. VAT)
£100.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.45 |
*price indicative
- RS Stock No.:
- 370-001
- Mfr. Part No.:
- ECDU32-50D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | ECDU | |
| Model Number p | ECDU32-50D | |
| Bore | 32mm | |
| Stroke | 50mm | |
| Action | Double | |
| Port Connection | Rc 1/8 | |
| Pneumatic Connection | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series ECDU | ||
Model Number p ECDU32-50D | ||
Bore 32mm | ||
Stroke 50mm | ||
Action Double | ||
Port Connection Rc 1/8 | ||
Pneumatic Connection Rc 1/8 | ||
- COO (Country of Origin):
- JP
The SMC air cylinder diameter 32 now includes new models such as double rod type, single acting type, non-rotating rod type, and direct mount type. Made-to-order options have also been introduced, including special port locations (-XC3), stainless steel construction (-XC6), dust-resistant cylinder (-XC4), and heat-resistant cylinder (-XB6). Additionally, cylinders with rod end brackets are now standardized.
Interchangeable in mounting with the existing model
Various mounting bracket options
Mounting brackets suitable for various installation conditions
Improved mounting flexibility
Part numbers for products with a rod end bracket and/or a pivot bracket available
Various mounting bracket options
Mounting brackets suitable for various installation conditions
Improved mounting flexibility
Part numbers for products with a rod end bracket and/or a pivot bracket available
Related links
- SMC Pneumatic Compact Cylinder - 32mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore CUK Series, Double Acting
- RS PRO Pneumatic Compact Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Compact Cylinder - 32mm Bore SQN Series, Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822393207 50mm Stroke Double Acting
- EMERSON ? AVENTICS Pneumatic Compact Cylinder - 0822393007 50mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822393607 50mm Stroke Double Acting
