SMC Pneumatic Piston Rod Cylinder - CVQB63-35-5MOF, 63mm Bore, 35mm Stroke, CVQ Series, Double Acting

Subtotal (1 unit)*

£219.70

(exc. VAT)

£263.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£219.70

*price indicative

RS Stock No.:
369-963
Mfr. Part No.:
CVQB63-35-5MOF
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

CVQ

Model Number p

CVQB63-35-5MOF

Stroke

35mm

Action

Double

Bore

63mm

Pneumatic Connection

G 1/8

Port Connection

G 1/8

COO (Country of Origin):
JP
The SMC compact cylinder with solenoid valve features a maximum operating pressure of 0.7 MPa and a minimum operating pressure of 0.15 MPa. It operates efficiently in ambient and fluid temperatures ranging from –10°C to 50°C, making it suitable for a variety of environments. The cylinder can be mounted using a through-hole or both ends tapped method for flexible installation. Its piston speed ranges from 50 to 500 mm/s, allowing for adjustable performance based on specific application needs.

Double acting
Single rod
Dustproof enclosure
Rubber bumber cushion