SMC Pneumatic Compact Cylinder - CVQB63-25-5MOF, 63mm Bore, 25mm Stroke, CVQ Series, Double Acting
- RS Stock No.:
- 369-960
- Mfr. Part No.:
- CVQB63-25-5MOF
- Brand:
- SMC
Subtotal (1 unit)*
£213.52
(exc. VAT)
£256.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £213.52 |
*price indicative
- RS Stock No.:
- 369-960
- Mfr. Part No.:
- CVQB63-25-5MOF
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CVQ | |
| Model Number p | CVQB63-25-5MOF | |
| Stroke | 25mm | |
| Action | Double | |
| Bore | 63mm | |
| Port Connection | G 1/8 | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CVQ | ||
Model Number p CVQB63-25-5MOF | ||
Stroke 25mm | ||
Action Double | ||
Bore 63mm | ||
Port Connection G 1/8 | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- JP
The SMC compact cylinder with solenoid valve features a maximum operating pressure of 0.7 MPa and a minimum operating pressure of 0.15 MPa. It operates efficiently in ambient and fluid temperatures ranging from –10°C to 50°C, making it suitable for a variety of environments. The cylinder can be mounted using a through-hole or both ends tapped method for flexible installation. Its piston speed ranges from 50 to 500 mm/s, allowing for adjustable performance based on specific application needs.
Double acting
Single rod
Dustproof enclosure
Rubber bumber cushion
Single rod
Dustproof enclosure
Rubber bumber cushion
Related links
- SMC Pneumatic Compact Cylinder - CVQB63-50-5MOF 50mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CVQB63-20-5MOF 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CVQB63-75-5MOF 75mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CVQB63-15-5MOF 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CVQB63-10-5MOF 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CVQB63-45-5MOF 45mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CVQB50-25-5MOF 25mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CVQB63-40-5MOF 40mm Stroke Double Acting
