SMC Pneumatic Compact Cylinder - CDQ2KB40TF-20DZ, 40mm Bore, 20mm Stroke, CQ2 Series, Double Acting
- RS Stock No.:
- 369-951
- Mfr. Part No.:
- CDQ2KB40TF-20DZ
- Brand:
- SMC
Subtotal (1 unit)*
£82.66
(exc. VAT)
£99.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.66 |
*price indicative
- RS Stock No.:
- 369-951
- Mfr. Part No.:
- CDQ2KB40TF-20DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQ2 | |
| Model Number p | CDQ2KB40TF-20DZ | |
| Stroke | 20mm | |
| Action | Double | |
| Bore | 40mm | |
| Pneumatic Connection | G 1/8 | |
| Port Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQ2 | ||
Model Number p CDQ2KB40TF-20DZ | ||
Stroke 20mm | ||
Action Double | ||
Bore 40mm | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
- COO (Country of Origin):
- CN
The SMC Compact pneumatic cylinder designed for precise motion control in limited spaces. It features a double-acting mechanism with a non-rotating rod for enhanced stability.
Through hole mounting for easy installation
Lightweight and durable construction
Lightweight and durable construction
Related links
- SMC Pneumatic Compact Cylinder - CDQ2A40TF-20DZ 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore CQ2 Series, Double Acting
- SMC Double Acting Cylinder - 40mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2A40TF-20DMZ 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2 Series 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2 Series 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CQ2 Series, Double Acting



