SMC Pneumatic Compact Cylinder - CG1BN32-200Z, 32mm Bore, 200mm Stroke, CG1 Series, Double Acting
- RS Stock No.:
- 369-900
- Mfr. Part No.:
- CG1BN32-200Z
- Brand:
- SMC
Subtotal (1 unit)*
£44.53
(exc. VAT)
£53.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.53 |
*price indicative
- RS Stock No.:
- 369-900
- Mfr. Part No.:
- CG1BN32-200Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CG1 | |
| Model Number p | CG1BN32-200Z | |
| Stroke | 200mm | |
| Bore | 32mm | |
| Action | Double | |
| Pneumatic Connection | Rc 1/8 | |
| Port Connection | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CG1 | ||
Model Number p CG1BN32-200Z | ||
Stroke 200mm | ||
Bore 32mm | ||
Action Double | ||
Pneumatic Connection Rc 1/8 | ||
Port Connection Rc 1/8 | ||
- COO (Country of Origin):
- CN
The SMC Pneumatic cylinder designed for efficient motion control in automation systems. It features a double-acting mechanism with a built-in magnet and rubber bumper for reliable operation.
Compact and lightweight design for space saving applications
High durability with abrasion resistant materials
Adjustable pressure or speed control for versatile use
High durability with abrasion resistant materials
Adjustable pressure or speed control for versatile use
Related links
- SMC Double Acting Cylinder - Cylinder Series CG1 200mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CG1BN32-100Z 100mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG1BN32-75Z 75mm Stroke Double Acting
- SMC Double Acting Cylinder - CG1 Series 25mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 63mm Bore CG1-Z Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore CG1-Z Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore CG1-Z Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore CDG1 Series, Double Acting
