SMC Pneumatic Piston Rod Cylinder - MQMLB10-45D, 10mm Bore, 45mm Stroke, MQQ Series, Double Acting

Subtotal (1 unit)*

£330.35

(exc. VAT)

£396.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£330.35

*price indicative

RS Stock No.:
369-865
Mfr. Part No.:
MQMLB10-45D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

MQQ

Model Number p

MQMLB10-45D

Action

Double

Stroke

45mm

Bore

10mm

Port Connection

M5 x 0.8

Pneumatic Connection

M5

COO (Country of Origin):
JP
The SMC Lateral load-resisting, low-friction air cylinder. Its advanced design ensures smooth operation and reliable performance across various pneumatic applications.

Suitable for a wide range of driving speeds and pressure levels
Durable construction for long lasting functionality
Ideal for precise and consistent performance in automation setups