SMC Pneumatic Compact Cylinder - CQ2B12-5DM, 12mm Bore, 5mm Stroke, CQ2 Series, Double Acting

Subtotal (1 unit)*

£16.83

(exc. VAT)

£20.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.83

*price indicative

RS Stock No.:
369-814
Mfr. Part No.:
CQ2B12-5DM
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

CQ2

Model Number p

CQ2B12-5DM

Stroke

5mm

Bore

12mm

Action

Double

Pneumatic Connection

M5

Port Connection

M5 x 0.8

COO (Country of Origin):
CN
The SMC Compact pneumatic cylinder designed for efficient operation in tight spaces. It features a double-acting mechanism with a single rod, ensuring smooth and reliable performance.

Auto switch capable
Round slot for mounting small auto switches on multiple surfaces
Lightweight construction to minimize overall machine weight
Available in various bore sizes and stroke ranges for versatility