SMC Pneumatic Piston Rod Cylinder - CP96SDB125-250 125 mm Bore, 250 mm CP96 Series, Double Acting Acting

Subtotal (1 unit)*

£359.75

(exc. VAT)

£431.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£359.75

*price indicative

RS Stock No.:
369-780
Mfr. Part No.:
CP96SDB125-250
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Series

CP96

Product Type

Pneumatic Piston Rod Cylinder

Model Number

CP96SDB125-250

Action Type

Double Acting

Bore Size

125mm

Mount Type

Basic

Cushioning Type

Air, Rubber Bumper

Body Material

Aluminium Alloy

Stroke Length

250mm

Maximum Operating Pressure

1 Mpa

Rod Type

Single

Maximum Piston Speed

1000mm/s

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 15552, RoHS

COO (Country of Origin):
JP
The SMC CP96 profile design ISO cylinder equipped with enclosed tie rods. High accuracy covers and tie rod nuts improve mounting accuracy and extend the cylinder life. Increasing the precision of the bushing and piston rod, as well as reducing tolerances, has decreased the deflection of the piston rod.

Double acting

End of stroke cushioning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy