SMC Pneumatic Piston Rod Cylinder - CDUJB6-20D, 6mm Bore, 20mm Stroke, CUJ Series, Double Acting
- RS Stock No.:
- 369-720
- Mfr. Part No.:
- CDUJB6-20D
- Brand:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 369-720
- Mfr. Part No.:
- CDUJB6-20D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CUJ | |
| Model Number p | CDUJB6-20D | |
| Action | Double | |
| Bore | 6mm | |
| Stroke | 20mm | |
| Port Connection | M3 x 0.5 | |
| Pneumatic Connection | M3 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CUJ | ||
Model Number p CDUJB6-20D | ||
Action Double | ||
Bore 6mm | ||
Stroke 20mm | ||
Port Connection M3 x 0.5 | ||
Pneumatic Connection M3 | ||
- COO (Country of Origin):
- JP
The SMC Miniature free mount series is a space saving compact cylinder. It is available in 4mm to 10mm bore sizes with stroke lengths up to 20mm for double acting and 10mm for single acting. Options include auto switch capabilities, double and single acting, mounting from 4 directions.
Miniature free mount
Space saving compact cylinder
Space saving compact cylinder
Related links
- SMC Pneumatic Piston Rod Cylinder - CDUJB6-20DM 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDUJB6-4DM 4mm Stroke Double Acting
- SMC Pneumatic Cylinder - CDUJB6 15mm Stroke Double Acting
- SMC Double Acting Cylinder - CDUJB6-10DM-F8P 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDUJB6-8DM 8mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDUJB6-30D 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 6mm Bore CUJ Series, Double Acting
- SMC Pneumatic Compact Cylinder - CDUJB6-4SM 4mm Stroke Single Acting with Return Spring Acting
