SMC Pneumatic Piston Rod Cylinder - CDUJB20-30DM, 20mm Bore, 30mm Stroke, CUJ Series, Double Acting
- RS Stock No.:
- 369-713
- Mfr. Part No.:
- CDUJB20-30DM
- Brand:
- SMC
Subtotal (1 unit)*
£37.67
(exc. VAT)
£45.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.67 |
*price indicative
- RS Stock No.:
- 369-713
- Mfr. Part No.:
- CDUJB20-30DM
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CUJ | |
| Model Number p | CDUJB20-30DM | |
| Stroke | 30mm | |
| Action | Double | |
| Bore | 20mm | |
| Pneumatic Connection | M5 | |
| Port Connection | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CUJ | ||
Model Number p CDUJB20-30DM | ||
Stroke 30mm | ||
Action Double | ||
Bore 20mm | ||
Pneumatic Connection M5 | ||
Port Connection M5 x 0.8 | ||
- COO (Country of Origin):
- JP
The SMC Miniature free mount series is a space saving compact cylinder. It is available in 4mm to 10mm bore sizes with stroke lengths up to 20mm for double acting and 10mm for single acting. Options include auto switch capabilities, double and single acting, mounting from 4 directions.
Miniature free mount
Space saving compact cylinder
Space saving compact cylinder
Related links
- SMC Pneumatic Piston Rod Cylinder - CDUJB20-20D 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDUJB20-45D 45mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDUJB20-10D 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDUJB20-40D 40mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDUJB20-5D 5mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDUJB20-25D 25mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDUJB20-35D 35mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDUJB20-10S 10mm Stroke Single Acting with Return Spring



