SMC Pneumatic Piston Rod Cylinder - CDQSB25-250DCM, 25mm Bore, 250mm Stroke, CQS Series, Double Acting
- RS Stock No.:
- 369-681
- Mfr. Part No.:
- CDQSB25-250DCM
- Brand:
- SMC
Subtotal (1 unit)*
£72.18
(exc. VAT)
£86.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £72.18 |
*price indicative
- RS Stock No.:
- 369-681
- Mfr. Part No.:
- CDQSB25-250DCM
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Manufacturer Series | CQS | |
Model Number p | CDQSB25-250DCM | |
Stroke | 250mm | |
Bore | 25mm | |
Action | Double | |
Port Connection | M5 x 0.8 | |
Pneumatic Connection | M5 | |
Select all | ||
---|---|---|
Brand SMC | ||
Manufacturer Series CQS | ||
Model Number p CDQSB25-250DCM | ||
Stroke 250mm | ||
Bore 25mm | ||
Action Double | ||
Port Connection M5 x 0.8 | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC Compact cylinder is available for those small bore cylinder applications where saving space is a concern. The cylinder offers standard long strokes in four bore sizes from 12 to 25mm. Long stroke versions incorporate a wear band and thicker piston to handle the increased bearing needs of the longer strokes.
Variety of switches and a variety of lead wire lengths