SMC Pneumatic Piston Rod Cylinder - CDQSB25-150DCM, 25mm Bore, 150mm Stroke, CQS Series, Double Acting

Subtotal (1 unit)*

£62.56

(exc. VAT)

£75.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£62.56

*price indicative

RS Stock No.:
369-676
Mfr. Part No.:
CDQSB25-150DCM
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

CQS

Model Number p

CDQSB25-150DCM

Bore

25mm

Action

Double

Stroke

150mm

Pneumatic Connection

M5

Port Connection

M5 x 0.8

COO (Country of Origin):
CN
The SMC Compact cylinder is available for those small bore cylinder applications where saving space is a concern. The cylinder offers standard long strokes in four bore sizes from 12 to 25mm. Long stroke versions incorporate a wear band and thicker piston to handle the increased bearing needs of the longer strokes.

Variety of switches and a variety of lead wire lengths