SMC Pneumatic Piston Rod Cylinder - CDQSB25-10T, 25mm Bore, 10mm Stroke, CQS Series, Single Acting
- RS Stock No.:
- 369-673
- Mfr. Part No.:
- CDQSB25-10T
- Brand:
- SMC
Subtotal (1 unit)*
£34.31
(exc. VAT)
£41.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.31 |
*price indicative
- RS Stock No.:
- 369-673
- Mfr. Part No.:
- CDQSB25-10T
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQS | |
| Model Number p | CDQSB25-10T | |
| Action | Single | |
| Bore | 25mm | |
| Stroke | 10mm | |
| Port Connection | M5 x 0.8 | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQS | ||
Model Number p CDQSB25-10T | ||
Action Single | ||
Bore 25mm | ||
Stroke 10mm | ||
Port Connection M5 x 0.8 | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC Compact pneumatic cylinder, designed for applications requiring precise motion control in limited spaces. It features a single-acting, spring-extend mechanism with a built-in magnet for enhanced functionality.
Through hole mounting with both ends tapped
Stainless steel piston for durability
Stainless steel piston for durability
Related links
- SMC Pneumatic Cylinder - 25mm Bore CQ2 Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - CDQSB25-25DC 25mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQSB25-150DCM 150mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQSB25-15DC 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQSB25-30D 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQSB25-100DCM 100mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQSB25-250DCM 250mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQSB25-100DC 100mm Stroke Double Acting
